| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DRAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBA35DRAS |
EBA35DRAS
| Heilind Number: | SULEBA35DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DRAS |
| ECAD Model: |
Specifications
Detailed Description
The EBA35DRAS is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact right-angle orientation and side hole mount type, it offers secure and reliable connectivity in tight spaces. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. With a pitch of 3.18mm and 70 positions, it allows for efficient data transfer. Rated for 750VAC and 3A, it meets strict safety and performance standards. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its matte tin termination plating further enhances its reliability. Perfect for aerospace, defense, and telecommunications industries, the EBA35DRAS guarantees high-quality, high-speed connectivity.

