EBA35DREH-S13

Heilind Number:SULEBA35DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DREH-S13

Detailed Description

Constructed with PBT and Phosphor Bronze materials, our SKU EBA35DREH-S13 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 750 VAC, it ensures reliable power transmission. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy installation. The termination method of Card Extender and contact plating of Gold guarantee excellent conductivity. With 70 positions and a pitch of 3.18mm, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its orientation of Straddle and contact type of Full Bellow further enhance its functionality. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Terminated with Matte Tin plating, it ensures durability and longevity. Whether used in Board to Board PCB connections or other high-reliability systems, the EBA35DREHS13 connector delivers uncompromising performance.