EBA35DREI

Heilind Number:SULEBA35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DREI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DREI

Detailed Description

Introducing the EBA35DREI, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 750 VAC, this connector is built to handle power-intensive tasks with ease. Featuring a female gender with two rows and a threaded mount type, it ensures secure and reliable connections. The termination method of eyelet and contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm, it offers precise alignment on the PCB. The straight orientation and full bellow contact type further enhance its versatility. With 70 positions and a tail length of 5.72mm, it accommodates a wide range of connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability and longevity. A perfect choice for board-to-board and card edge applications, the EBA35DREI sets a new standard for performance and reliability in connector technology.