EBA35DREN-S13

Heilind Number:SULEBA35DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DREN-S13

Detailed Description

Introducing the EBA35DREN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and voltage capacity of 750VAC, it meets the demands of modern electronic devices. The female gender, 2 rows of 70 positions, and straddle orientation offer versatile connectivity options. Gold-plated phosphor bronze contacts with full bellow design guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The termination method of card extender and matte tin plating on terminations provide secure and stable connections. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet efficient. Trust the EBA35DREN-S13 for robust and efficient board-to-board connections in your electronic systems.