EBA35DREN

Heilind Number:SULEBA35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DREN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DREN

Detailed Description

Introducing the EBA35DREN, a high-performance board to board PCB connector meticulously designed for demanding applications. Crafted with a combination of PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures seamless power transmission even in the most challenging environments. Featuring a female gender, two rows of contact positions, and a straight orientation, it guarantees easy and secure connections. The Phosphor Bronze contacts with gold plating not only provide excellent conductivity but also resist corrosion for long-lasting performance. With a pitch of 3.18mm and a tail length of 5.72mm, it allows for efficient signal transmission. The matte tin termination plating further enhances its robustness. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in various industries, including aerospace, telecommunications, and automotive. Trust the EBA35DREN for your connectivity needs, where reliability meets excellence.