EBA35DRES-S13

Heilind Number:SULEBA35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRES-S13

Detailed Description

Introducing the EBA35DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female, this connector features two rows and a side-hole mount type, ensuring secure and stable connections. The termination method is through a Card Extender, guaranteeing efficient signal transmission. Constructed with PBT and Phosphor Bronze materials and Gold contact plating, it offers superior durability and conductivity. Operating at an amperage of 3A and voltage of 750VAC, this connector is suitable for a wide range of electronic systems. The Full Bellow contact type and Straddle orientation further enhance its reliability. With 70 positions and a tail length of 5.33mm, it provides ample connectivity options. Its Matte Tin termination plating ensures corrosion resistance. The EBA35DRES-S13 is the ideal choice for mission-critical applications that require high reliability and performance in challenging environments.