EBA35DRES

Heilind Number:SULEBA35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRES

Detailed Description

Introducing the EBA35DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 750VAC. With a gender specification for females, it is ideal for various electronic devices. The connector boasts two rows of contacts with a pitch of 3.18mm, ensuring efficient signal transmission. Its side hole mount type and eyelet termination method provide secure attachment to PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 70 positions and a straight orientation, it allows for versatile connectivity options. The tail length of 5.72mm and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on PCBs. The termination plating is matte tin, further enhancing its durability. Classified under the hi-rel category, the EBA35DRES connector meets stringent reliability standards, making it a top choice for aerospace, defense, and other mission-critical applications. Upgrade your electronic systems with the superior performance and durability of the EBA35DRES connector.