| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DRJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DRJH |
EBA35DRJH
| Heilind Number: | SULEBA35DRJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DRJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA35DRJH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The clearance hole mount type and through-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained designs. The matte tin termination plating ensures durability. Perfect for high-reliability applications, the EBA35DRJH is a dependable solution for your connectivity needs.

