EBA35DRJI

Heilind Number:SULEBA35DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRJI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRJI

Detailed Description

Introducing the EBA35DRJI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a 3A amperage and 750VAC voltage rating, it provides secure power and signal transmission. The female connector has two rows, each with 70 positions, making it ideal for high-density connections. Its threaded mount type and thru-hole termination method offer easy and secure installation on PCBs. The Phosphor Bronze contacts with Gold plating ensure low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the EBA35DRJI for reliable and efficient board-to-board connections in your electronic designs.