| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DRJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DRJN |
EBA35DRJN
| Heilind Number: | SULEBA35DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DRJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA35DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 70 contacts, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, providing secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Whether for industrial machinery or aerospace systems, the EBA35DRJN is the perfect choice for high-reliability applications.

