EBA35DRMD

Heilind Number:SULEBA35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRMD

Detailed Description

The EBA35DRMD is a female board-to-board PCB connector with two rows, designed for high-reliability applications. Featuring PBT and phosphor bronze construction, it ensures durability and efficient signal transmission. With a pitch of 3.18mm (.125 inches) and 70 positions, it offers ample connectivity options. The termination method is wire wrap, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 14.22mm (.56 inches) and a compact connector height of 15.49mm (.61 inches), it is space-efficient. The termination plating is matte tin, providing further corrosion resistance. In summary, the EBA35DRMD is a high-performance connector ideal for demanding PCB applications.