EBA35DRMH-S288

Heilind Number:SULEBA35DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRMH-S288

Detailed Description

Introducing the EBA35DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and corrosion resistance. With a current rating of 3A and voltage of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.18mm and 70 positions, making it ideal for high-density PCB layouts. Its clearance hole mount type and card extender termination method offer easy installation and secure connectivity. The connector's loop bellow contact type and matte tin termination plating further enhance its durability and performance. Operating in a wide temperature range of -65 to 125°C, it is perfect for harsh environments. Compact in size with a height of just 15.49mm and width of 9.4mm, the EBA35DRMH-S288 is a versatile solution for various electronic systems. Suitable for use in aerospace, defense, and industrial applications, this connector meets the highest standards for reliability and performance. Upgrade your PCB designs with the EBA35DRMH-S288 and experience seamless connectivity like never before.