| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DRMH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBA35DRMH |
EBA35DRMH
| Heilind Number: | SULEBA35DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA35DRMH, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 70 positions, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee secure and durable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The Matte Tin termination plating enhances conductivity. Perfect for demanding industries, the EBA35DRMH is a top choice for robust and efficient circuit board connections.

