EBA35DRMI-S288

Heilind Number:SULEBA35DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRMI-S288

Detailed Description

Introducing the EBA35DRMI-S288, a high-performance board-to-board PCB connector meticulously engineered for precision and durability. This female connector features two rows of gold-plated contacts made of PBT and Phosphor Bronze, ensuring optimal conductivity and corrosion resistance. With a pitch of 3.18mm, it offers seamless integration into your electronic systems. Operating at 750VAC and 3A, it guarantees reliable power transmission. The termination method of Card Extender and orientation of Straddle make installation a breeze, while the loop bellow contact type enhances signal integrity. With 70 positions and a tail length of 13.84mm, this connector is perfect for complex circuitry. Its robust construction, with a matte tin termination plating, can withstand extreme temperatures ranging from -65 to 125°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with the EBA35DRMIS288.