EBA35DRMN-S288

Heilind Number:SULEBA35DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRMN-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBA35DRMN-S288, offers reliable connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures excellent signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. With 70 positions spread across 2 rows and a pitch of 3.18mm, it allows for efficient data transfer. The termination method of card extender and loop bellow contact type guarantee secure connections, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in aerospace, military, and industrial settings. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various PCB layouts. Trusted for its quality and performance, this connector is a crucial component for mission-critical systems.