EBA35DRMN

Heilind Number:SULEBA35DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRMN

Detailed Description

EBA35DRMN is a high-performance board-to-board PCB connector designed for seamless female connectivity in electronic circuits. With a dual-row configuration and 70 positions, it ensures efficient data transmission. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees optimal conductivity and longevity. The wire wrap termination method offers secure and reliable connections, while a pitch of 3.18mm allows for precise alignment. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its straight orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, make it space-efficient. The matte tin termination plating enhances its robustness. Ideal for high-reliability environments, this connector, with the acronym EBA35DRMN, is a vital component for seamless PCB integration.