EBA35DRMS-S288

Heilind Number:SULEBA35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRMS-S288

Detailed Description

Introducing the EBA35DRMS-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers unparalleled durability. With an amperage rating of 3A and a voltage capacity of 750 VAC, it ensures safe and efficient power transmission. The female gender, two rows of contacts, and side hole mount type make it versatile for various applications. Using card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With 70 positions, a pitch of 3.18mm, and loop bellow contact type, it enables high-density and secure connections. Its straddle orientation and tail length of 13.84mm facilitate easy installation. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The matte tin termination plating ensures corrosion resistance. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Classified under the Board to Board PCB Connectors category, this connector is a perfect choice for high-reliability applications. Elevate your connectivity solutions with the EBA35DRMSS288.