EBA35DRMS

Heilind Number:SULEBA35DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRMS

Detailed Description

Introducing the EBA35DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts made of durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The wire wrap termination method and side hole mount type offer secure and efficient installation. Operating between -65 to 125 °C, this connector is suitable for a wide range of environments. Its straight orientation, compact size (15.49 mm x 9.4 mm), and tail length of 14.22 mm make it versatile for various PCB designs. With matte tin termination plating and loop bellow contact type, it meets high-quality standards for connectivity. Perfect for industrial and electronic applications, the EBA35DRMS is a reliable solution for your connectivity needs.