EBA35DRMT-S288

Heilind Number:SULEBA35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRMT-S288

Detailed Description

SKU EBA35DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 750VAC. With two rows of 70 positions and a pitch of 3.18mm, it offers ample connectivity options for your PCB designs. The threaded mount type and card extender termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust in the reliability and performance of the EBA35DRMT-S288 connector for your critical electronic systems.