EBA35DRSD-S288

Heilind Number:SULEBA35DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRSD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a compact design with a pitch of 3.18mm (.125 in) and two rows, perfect for high-density applications. This connector, SKU EBA35DRSD-S288, boasts a female gender and a contact type of Loop Bellow, ensuring secure and reliable connections. With a voltage rating of 750 VAC and an amperage of 3A, it guarantees efficient power transmission. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and durability. Designed for card extender termination method and clearance hole mount type, it facilitates easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With 70 positions and a tail length of .175 in (4.45mm), it provides ample connectivity options. The Matte Tin termination plating ensures corrosion resistance. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. A versatile solution for your connectivity needs, this connector is ideal for use in hi_rel applications.