| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DRSN-S288 |
EBA35DRSN-S288
| Heilind Number: | SULEBA35DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, a high-performance component designed for reliable electrical connections in electronic devices. With a 3A amperage rating and 750VAC voltage capacity, this female connector is suitable for demanding applications. Featuring two rows of 70 loop bellow contacts plated with gold for optimal conductivity, it ensures secure signal transmission. The card extender termination method and straddle orientation offer versatility in installation. Built to withstand harsh environments, it operates seamlessly in temperature ranges from -65 to 125°C. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust in the durability and performance of the PBT & Phosphor Bronze Connector for your connectivity needs.

