EBA35DRSS-S288

Heilind Number:SULEBA35DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRSS-S288

Detailed Description

Introducing the EBA35DRSS-S288, a high-performance PCB connector designed for precision electronic applications. Crafted from PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 750VAC voltage capacity, it guarantees reliable power transmission. Featuring a side hole mount type and card extender termination method, installation is efficient and secure. The connector's 70 positions, straddle orientation, and loop bellow contact type make it ideal for complex board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating adds further reliability. With its compact size (15.49mm height, 9.4mm width), the EBA35DRSS-S288 is a perfect choice for high-density PCB layouts. Elevate your connectivity solutions with this advanced component.