EBA35DRSS

Heilind Number:SULEBA35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRSS

Detailed Description

Experience reliable and efficient connectivity with our EBA35DRSS Board To Board PCB Connector. Featuring two rows for enhanced functionality, this female connector ensures seamless integration in your electronic setups. Built with PBT and Phosphor Bronze materials, it guarantees durability and performance. The contact plating of gold and termination plating of matte tin offer optimal conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets high standards of operation. The contact type of Loop Bellow and termination method of Thru Hole ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, compact dimensions, and tail length of 4.83mm make it versatile for different applications. Trust in the EBA35DRSS for your connectivity needs.