| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DRST |
EBA35DRST
| Heilind Number: | SULEBA35DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA35DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the threaded mount and thru-hole termination method offer secure attachment to the PCB. With 70 positions in a compact design, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The EBA35DRST connector is a perfect choice for aerospace, military, and industrial applications where durability and performance are paramount.

