EBA35DRTH

Heilind Number:SULEBA35DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRTH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRTH

Detailed Description

Introducing the EBA35DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, it offers seamless connectivity in tight spaces. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent industry standards. With a straight orientation and a total of 70 positions, it allows for efficient and secure connections. Its full bellow contact type and clearance hole mount make installation a breeze. Suitable for use in a wide range of applications, from aerospace to telecommunications, the EBA35DRTH is the perfect choice for high-reliability connectivity needs.