EBA35DRTI-S13

Heilind Number:SULEBA35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRTI-S13

Detailed Description

The EBA35DRTI-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient data transmission. With a dual-row, female gender configuration and threaded mount type, it ensures secure and stable connections in any application. Featuring a contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The connector's full bellow contact type and straddle orientation further enhance performance. With 70 positions and a voltage rating of 750 VAC, it meets the demands of even the most complex circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. Its termination method of card extender with matte tin plating offers easy installation and maintenance. The EBA35DRTI-S13 is a top choice for professionals in need of high-reliability connectors for their PCB projects.