EBA35DRTI

Heilind Number:SULEBA35DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRTI

Detailed Description

SKU EBA35DRTI features a durable and high-performance connector designed for board-to-board PCB applications. With a female gender and two rows of contacts, it offers reliable connectivity in demanding environments. The termination method is through-hole, ensuring secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees longevity and efficient signal transmission. Gold contact plating enhances conductivity, while the full bellow contact type provides excellent mating properties. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 750 VAC, it meets the needs of various industrial settings. The 70 positions and 3A amperage capacity make it suitable for complex electronic systems. With a pitch of 3.18mm and a straight orientation, it facilitates easy installation. The matte tin termination plating further enhances its durability. With a compact design measuring 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. The tail length of 5.08mm allows for flexible mounting options. This connector, part of our extensive range of high-reliability products, caters to the needs of diverse industries, ensuring seamless connectivity in critical applications.