EBA35DRTS

Heilind Number:SULEBA35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRTS

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, EBA35DRTS, is a high-quality female connector with a 2-row design, featuring side hole mount type and thru-hole termination method for easy installation. The connector boasts a durable construction, with contacts made of gold-plated phosphor bronze, ensuring reliable conductivity. With an amperage rating of 3A and voltage capacity of 750VAC, it is suitable for various applications. The full bellow contact type and straight orientation provide secure connections, while the 70 positions offer ample connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is designed for reliability in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB assemblies. The matte tin termination plating ensures long-term performance. This connector is part of our extensive range of hi-rel connectors, meeting the highest industry standards for quality and performance. Upgrade your PCB assemblies with the EBA35DRTS connector.