EBA35DRXI

Heilind Number:SULEBA35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRXI

Detailed Description

Introducing the EBA35DRXI, a high-performance board-to-board PCB connector designed for optimal power transmission. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a straight orientation, threaded mounting, and thru-hole termination method, installation is quick and hassle-free. The full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee low contact resistance and long-term durability. With a voltage rating of 750 VAC and amperage of 3 A, this connector is suitable for a wide range of applications. Its 70 positions across 2 rows provide ample connectivity options, while the operating temperature range of -65 to 125 °C ensures performance even in extreme conditions. Compact yet robust, with dimensions of 10.95 mm in height and 8.38 mm in width, the EBA35DRXI is the perfect solution for your PCB connectivity needs.