EBA35DRXN

Heilind Number:SULEBA35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRXN

Detailed Description

Introducing the EBA35DRXN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows and 70 positions, ensuring reliable connectivity in complex circuitry. Its PBT and phosphor bronze construction, with gold-plated contacts, guarantees superior conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards. The straight orientation and no mounting requirement make installation hassle-free. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The termination method, through-hole, and matte tin plating further enhance its performance and longevity. Trust the EBA35DRXN for seamless and secure connections in your electronic systems.