EBA35DRXS

Heilind Number:SULEBA35DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRXS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRXS

Detailed Description

Introducing the EBA35DRXS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 750VAC. Featuring a female gender, 2 rows, and a side-hole mount type, it offers easy and secure installation. The Thru Hole termination method with Gold-plated Phosphor Bronze contacts guarantees reliable conductivity. With 70 positions and a pitch of 3.18mm (.125in), it enables efficient data transfer. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is highly durable. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it suitable for space-constrained applications. The Matte Tin termination plating ensures longevity and stability. Ideal for use in various industries, from aerospace to telecommunications, the EBA35DRXS is a top-of-the-line connector that meets the highest standards of performance and reliability.