EBA35DRYH

Heilind Number:SULEBA35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRYH

Detailed Description

The EBA35DRYH is a high-performance PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender connector with two rows and 70 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The contacts, made of gold-plated phosphor bronze, provide excellent conductivity and durability. With a straight orientation and a compact design, it is ideal for space-constrained applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The matte tin termination plating ensures a secure and lasting connection. Overall, the EBA35DRYH is a reliable and high-quality solution for board-to-board and card edge connections in various industries.