| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DRYI-S13 |
EBA35DRYI-S13
| Heilind Number: | SULEBA35DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA35DRYI-S13, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Crafted with precision, this connector features a pitch of 3.18mm (.125 in) and offers 70 positions for seamless data transmission. With a voltage rating of 750VAC and an amperage of 3A, it ensures optimal performance even in demanding applications. The contact material, Phosphor Bronze, and contact plating with Gold guarantee excellent conductivity and durability. Its threaded mount type and Card Extender termination method make installation a breeze. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Whether for industrial machinery or electronic devices, the EBA35DRYI-S13 is the perfect choice for secure and stable connections.

