EBA35DRYI

Heilind Number:SULEBA35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRYI

Detailed Description

Introducing the EBA35DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it offers superior durability and reliability. Featuring a 3A current rating and 750VAC voltage, it ensures safe and efficient power transmission. The connector, with two rows and 70 positions, guarantees ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its threaded mounting and straight orientation facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size, with dimensions measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the EBA35DRYI for secure and seamless board-to-board connections in your systems.