EBA35DRYN

Heilind Number:SULEBA35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRYN

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA35DRYN. Designed for high-reliability applications, this connector features a female gender with two rows for secure connectivity. With a straight orientation and no mounting required, it is easy to install in your PCB assembly. The termination method is through-hole, ensuring stable and durable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm, it is suitable for various board-to-board configurations. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, it guarantees reliable performance in harsh environments. The connector has 70 positions and a tail length of 11.18mm for versatile connectivity options. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The termination plating is matte tin, further enhancing its durability. Trust in the EBA35DRYN for your critical PCB interconnection needs.