EBA35DRYS

Heilind Number:SULEBA35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRYS

Detailed Description

Introducing the EBA35DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a 3A amperage rating and 750VAC voltage capability, making it suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 70 positions offers ample connectivity options. Gold-plated phosphor bronze contacts with a full bellow design guarantee low contact resistance and long-term durability. With a straight orientation and side-hole mount type, installation is easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Matte tin termination plating provides excellent solderability. Whether in aerospace, military, or industrial applications, the EBA35DRYS delivers dependable performance.