EBA35DTAD

Heilind Number:SULEBA35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DTAD

Detailed Description

The EBA35DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Its female gender and right-angle orientation make it versatile for various PCB layouts. Featuring two rows of contacts with a total of 70 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. The termination method is through-hole, with a clearance hole mount type. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures long-term durability. Ideal for applications in aerospace, defense, and industrial sectors, the EBA35DTAD guarantees high reliability and performance.