EBA35DTAH

Heilind Number:SULEBA35DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTAH

Detailed Description

Introducing the EBA35DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 750VAC, it's suitable for power and signal transmission. The female gender, right-angle orientation, and two-row design make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination offer excellent conductivity and durability. Meeting strict industry standards, including operating temperature range from -65 to 125°C, it guarantees optimal performance even in harsh conditions. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. Ideal for aerospace, military, and industrial applications, the EBA35DTAH is the perfect choice for reliable and high-speed data transmission on PCBs.