EBA35DTAI

Heilind Number:SULEBA35DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTAI

Detailed Description

Introducing the EBA35DTAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector boasts exceptional durability and reliability. Featuring a threaded mount type and right-angle orientation, it offers versatile installation options. With a voltage rating of 750 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the matte tin termination plating enhances solderability. With two rows and 70 positions, it provides ample connectivity possibilities. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of environments. Whether in aerospace, defense, or industrial applications, the EBA35DTAI delivers uncompromising performance.