EBA35DTAN

Heilind Number:SULEBA35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTAN

Detailed Description

The EBA35DTAN is a high-performance PCB connector designed for demanding electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 750VAC, it ensures efficient power transmission. The right-angle orientation and 2 rows of 70 positions make it suitable for complex circuit board layouts. With gold-plated contacts and matte tin termination, it guarantees low signal loss and excellent durability. Meeting operating temperature standards from -65 to 125°C, it is ideal for use in a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBA35DTAN is a top choice for high-reliability connectivity solutions.