EBA35DTAS

Heilind Number:SULEBA35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTAS

Detailed Description

Introducing the EBA35DTAS, a female PCB connector featuring PBT & Phosphor Bronze construction for reliable performance. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for high-power applications. Its two rows of contacts, side hole mount type, and thru-hole termination method ensure secure and efficient connectivity. The contact material is Phosphor Bronze with gold plating, enhancing conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. The right angle orientation and loop bellow contact type accommodate tight spaces while maintaining signal integrity. With 70 positions and a tail length of 2.54mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating guarantees long-term reliability. Suitable for board-to-board and card edge connections, the EBA35DTAS is a versatile solution for your PCB connectivity needs.