EBA35DTAT

Heilind Number:SULEBA35DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DTAT

Detailed Description

Introducing the EBA35DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. With a female gender, 2 rows, and threaded mount type, it offers secure and stable installation. The termination method of Thru Hole with Matte Tin plating guarantees optimal conductivity. Its Loop Bellow contact type and gold plating further enhance signal integrity. With 70 positions and a pitch of 3.18mm (.125in), it enables high-density connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for rugged industrial applications. The right-angle orientation and compact dimensions make it versatile for various PCB designs. Trust the EBA35DTAT for superior performance in critical electronic systems.