EBA35DTBD

Heilind Number:SULEBA35DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DTBD

Detailed Description

Introducing the EBA35DTBD Board To Board PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. With a gender specification of female and a 2-row configuration, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal conductivity. Operating at an amperage of 3A and voltage of 750VAC, it is suitable for various applications. The clearance hole mount type and thru-hole termination method facilitate easy installation. Its Loop Bellow contact type and right-angle orientation offer flexibility in PCB layout. With 70 positions and a tail length of 4.57mm, this connector accommodates multiple connections. Matte Tin termination plating enhances solderability. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial environments. Upgrade your electronic systems with the EBA35DTBD for dependable performance.