EBA35DTBI

Heilind Number:SULEBA35DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTBI

Detailed Description

Introducing the EBA35DTBI, a high-performance board-to-board and card edge connector designed for rugged applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. The termination method of thru hole soldering guarantees reliable contact. Crafted with durable PBT and Phosphor Bronze materials, it offers a current rating of 3A and a voltage capability of 750VAC, making it suitable for various power and signal transmission needs. With gold-plated contacts and matte tin termination, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation allow for efficient PCB connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether for industrial, aerospace, or telecommunications applications, the EBA35DTBI guarantees performance and reliability.