| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA35DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA35DTBN |
EBA35DTBN
| Heilind Number: | SULEBA35DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA35DTBN |
| ECAD Model: |
Specifications
Detailed Description
The EBA35DTBN is a high-performance board-to-board PCB connector, meticulously engineered for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector offers exceptional conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. Its right-angle orientation and 2-row design with 70 positions make it ideal for compact PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBA35DTBN for secure and efficient board-to-board connections in your projects.

