EBA35DTBS

Heilind Number:SULEBA35DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTBS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTBS

Detailed Description

Introducing the EBA35DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a dual-row, right-angle orientation with side-hole mount type, it offers flexibility in installation. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type enhances durability. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Its 70 positions and 3.18mm pitch provide ample connectivity options. The matte tin termination plating ensures secure and lasting connections. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EBA35DTBS for your critical connectivity needs.