EBA35DTKD-S288

Heilind Number:SULEBA35DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTKD-S288

Detailed Description

The EBA35DTKD-S288 is a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The connector, with two rows and 70 positions, offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the EBA35DTKD-S288 for secure and high-speed data transmission in your electronic systems.