EBA35DTKD

Heilind Number:SULEBA35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTKD

Detailed Description

Introducing the SKU EBA35DTKD, a high-performance board-to-board PCB connector ideal for demanding applications. With a compact design featuring two rows, this connector offers reliable connectivity for high-speed data transfer. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it ensures superior conductivity and longevity even in harsh environments. The contact type, Loop Bellow, guarantees secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. With 70 positions, a 3A amperage rating, and 750VAC voltage capacity, it meets stringent performance requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust in the EBA35DTKD for seamless board-to-board connections in your next project.