EBA35DTKI

Heilind Number:SULEBA35DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTKI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTKI

Detailed Description

Introducing SKU EBA35DTKI, a robust and reliable Board to Board PCB Connector designed for high-performance applications. Crafted from durable PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage capacity and a high 750VAC voltage rating, it guarantees safe and efficient power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The connector's 70 positions across 2 rows and Loop Bellow contact type offer versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for industrial and rugged environments. The Matte Tin termination plating further enhances its durability. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it's space-efficient while delivering high performance. Trust in the EBA35DTKI for your critical connectivity needs.