EBA35DTKN-S288

Heilind Number:SULEBA35DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DTKN-S288

Detailed Description

The SKU EBA35DTKN-S288 features a high-performance Board to Board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this female connector ensures efficient power delivery. Its two rows of 70 positions, terminated using a Card Extender method, offer ample connectivity options. The contact material, Phosphor Bronze, plated with Gold, guarantees durability and excellent conductivity. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various applications. Its Loop Bellow contact type and Straddle orientation further enhance signal integrity. The Matte Tin termination plating ensures secure and stable connections. Compact in size with dimensions of .61 inches in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Whether for industrial machinery or telecommunications systems, the EBA35DTKN-S288 is a reliable solution for your connectivity needs.